
PA5615.101HLT | |
---|---|
DigiKey Part Number | 553-PA5615.101HLTTR-ND - Tape & Reel (TR) 553-PA5615.101HLTCT-ND - Cut Tape (CT) 553-PA5615.101HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5615.101HLT |
Description | INDUCTOR PWR BEAD 1000NH 84A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 85 A 125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 100 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 84A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.236" W (10.00mm x 6.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $7.17000 | $71.70 |
100 | $5.89660 | $589.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | $5.16181 | $2,477.67 |
960 | $4.86743 | $4,672.73 |
1,440 | $4.70322 | $6,772.64 |
2,400 | $4.50435 | $10,810.44 |
3,360 | $4.37808 | $14,710.35 |
4,800 | $4.24824 | $20,391.55 |
12,000 | $4.11600 | $49,392.00 |