
PA5405.223NLT | |
|---|---|
DigiKey Part Number | 553-PA5405.223NLTTR-ND - Tape & Reel (TR) 553-PA5405.223NLTCT-ND - Cut Tape (CT) 553-PA5405.223NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5405.223NLT |
Description | FIXED IND 22UH 4.5A 99 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 4.5 A 99mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5405.223NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 99mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.81000 | $8.81 |
| 10 | $7.26100 | $72.61 |
| 100 | $5.96880 | $596.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.09808 | $2,549.04 |
| 1,000 | $4.80731 | $4,807.31 |
| 1,500 | $4.64513 | $6,967.69 |
| 2,500 | $4.44873 | $11,121.83 |
| 3,500 | $4.32407 | $15,134.24 |
| 5,000 | $4.19582 | $20,979.10 |
| 12,500 | $4.07925 | $50,990.62 |

