
PA5405.223NLT | |
|---|---|
DigiKey Part Number  | 553-PA5405.223NLTTR-ND - Tape & Reel (TR) 553-PA5405.223NLTCT-ND - Cut Tape (CT) 553-PA5405.223NLTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PA5405.223NLT  | 
Description  | FIXED IND 22UH 4.5A 99 MOHM SMD  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 µH Shielded Molded Inductor 4.5 A 99mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PA5405.223NLT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Molded  | |
Material - Core  | -  | |
Inductance  | 22 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 7A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 99mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | -  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.531" L x 0.492" W (13.50mm x 12.50mm)  | |
Height - Seated (Max)  | 0.138" (3.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.81000 | $8.81 | 
| 10 | $7.26100 | $72.61 | 
| 100 | $5.96880 | $596.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $5.09808 | $2,549.04 | 
| 1,000 | $4.80731 | $4,807.31 | 
| 1,500 | $4.64513 | $6,967.69 | 
| 2,500 | $4.44873 | $11,121.83 | 
| 3,500 | $4.32407 | $15,134.24 | 
| 5,000 | $4.19582 | $20,979.10 | 
| 12,500 | $4.07925 | $50,990.62 | 

