
PM5404.102NLT | |
---|---|
DigiKey Part Number | 553-PM5404.102NLTTR-ND - Tape & Reel (TR) 553-PM5404.102NLTCT-ND - Cut Tape (CT) 553-PM5404.102NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5404.102NLT |
Description | FIXED IND 1UH 15A 6.5 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 15 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5404.102NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.41000 | $8.41 |
10 | $6.93500 | $69.35 |
25 | $6.41440 | $160.36 |
50 | $6.04660 | $302.33 |
100 | $5.70030 | $570.03 |
250 | $5.27356 | $1,318.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.77815 | $3,822.52 |
1,600 | $4.50587 | $7,209.39 |
2,400 | $4.35398 | $10,449.55 |
4,000 | $4.17009 | $16,680.36 |
5,600 | $4.05333 | $22,698.65 |
8,000 | $3.96707 | $31,736.56 |