
PA5401.222NLT | |
---|---|
DigiKey Part Number | 553-PA5401.222NLTTR-ND - Tape & Reel (TR) 553-PA5401.222NLTCT-ND - Cut Tape (CT) 553-PA5401.222NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5401.222NLT |
Description | FIXED IND 2.2UH 3.5A 75MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.5 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5401.222NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $5.60000 | $56.00 |
100 | $4.60140 | $460.14 |
1,000 | $3.82534 | $3,825.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.44867 | $10,346.01 |
6,000 | $3.25256 | $19,515.36 |
9,000 | $3.14316 | $28,288.44 |
15,000 | $3.12531 | $46,879.65 |