PA5041.121HLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5041.121HLT

DigiKey Part Number
553-PA5041.121HLTTR-ND - Tape & Reel (TR)
553-PA5041.121HLTCT-ND - Cut Tape (CT)
553-PA5041.121HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5041.121HLT
Description
FIXED IND 120NH 40A 0.29MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 nH Shielded Inductor 40 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5041.121HLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
120 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
75A
Shielding
Shielded
DC Resistance (DCR)
0.29mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.264" W (7.20mm x 6.70mm)
Height - Seated (Max)
0.441" (11.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.25000$8.25
10$6.79700$67.97
100$5.58760$558.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$5.09010$1,527.03
600$4.79957$2,879.74
900$4.63746$4,173.71
1,500$4.44121$6,661.81
2,100$4.31658$9,064.82
3,000$4.18836$12,565.08
7,500$3.88027$29,102.02
Manufacturers Standard Package