
PA4990.331HLT | |
---|---|
DigiKey Part Number | 553-PA4990.331HLTTR-ND - Tape & Reel (TR) 553-PA4990.331HLTCT-ND - Cut Tape (CT) 553-PA4990.331HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4990.331HLT |
Description | FIXED IND 330NH 32A 0.125MOHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 32 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 330 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.236" W (10.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.84000 | $7.84 |
10 | $6.47000 | $64.70 |
100 | $5.32210 | $532.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
270 | $4.89204 | $1,320.85 |
540 | $4.61261 | $2,490.81 |
810 | $4.45674 | $3,609.96 |
1,350 | $4.26809 | $5,761.92 |
1,890 | $4.14825 | $7,840.19 |
2,700 | $4.02505 | $10,867.64 |
6,750 | $3.72537 | $25,146.25 |
13,500 | $3.67605 | $49,626.68 |