
PA4990.151HLT | |
---|---|
DigiKey Part Number | 553-PA4990.151HLTTR-ND - Tape & Reel (TR) 553-PA4990.151HLTCT-ND - Cut Tape (CT) 553-PA4990.151HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4990.151HLT |
Description | FIXED IND 150NH 77A 0.125MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 77 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 150 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 83A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.236" W (10.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.68000 | $7.68 |
10 | $6.31500 | $63.15 |
100 | $5.18890 | $518.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
270 | $4.76948 | $1,287.76 |
540 | $4.49704 | $2,428.40 |
810 | $4.34520 | $3,519.61 |
1,350 | $4.16123 | $5,617.66 |
1,890 | $4.04439 | $7,643.90 |
2,700 | $3.92421 | $10,595.37 |
6,750 | $3.63203 | $24,516.20 |
13,500 | $3.57394 | $48,248.19 |