
PA4990.101HLT | |
---|---|
DigiKey Part Number | 553-PA4990.101HLTTR-ND - Tape & Reel (TR) 553-PA4990.101HLTCT-ND - Cut Tape (CT) 553-PA4990.101HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4990.101HLT |
Description | FIXED IND 100NH 77A 0.125MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 77 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 100 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 125A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.236" W (10.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.52000 | $7.52 |
10 | $6.15100 | $61.51 |
100 | $5.05580 | $505.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
270 | $4.64667 | $1,254.60 |
540 | $4.38131 | $2,365.91 |
810 | $4.23326 | $3,428.94 |
1,350 | $4.05400 | $5,472.90 |
1,890 | $3.94018 | $7,446.94 |
2,700 | $3.82312 | $10,322.42 |
6,750 | $3.53842 | $23,884.33 |
13,500 | $3.47183 | $46,869.71 |