
PA4349.473ANLT | |
|---|---|
DigiKey Part Number | 553-4050-2-ND - Tape & Reel (TR) 553-4050-1-ND - Cut Tape (CT) 553-4050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4349.473ANLT |
Description | FIXED IND 47UH 17A 20.8 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 14 A 20.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4349.473ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.79000 | $44.79 |
| 10 | $36.82700 | $368.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $30.86663 | $2,469.33 |
| 160 | $29.10750 | $4,657.20 |
| 240 | $28.12608 | $6,750.26 |
| 400 | $26.93773 | $10,775.09 |
| 560 | $26.18339 | $14,662.70 |
| 800 | $25.40751 | $20,326.01 |
| 2,000 | $25.37804 | $50,756.08 |


