
PA4343.681NLT | |
---|---|
DigiKey Part Number | 553-3464-2-ND - Tape & Reel (TR) 553-3464-1-ND - Cut Tape (CT) 553-3464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.681NLT |
Description | FIXED IND 680NH 35A 1.5 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 35 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.681NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.25000 | $12.25 |
10 | $10.06400 | $100.64 |
25 | $9.31280 | $232.82 |
50 | $8.77840 | $438.92 |
100 | $8.27680 | $827.68 |
250 | $7.65764 | $1,914.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.22074 | $3,610.37 |
1,000 | $6.80927 | $6,809.27 |
1,500 | $6.57975 | $9,869.62 |
2,500 | $6.30183 | $15,754.57 |
3,500 | $6.12540 | $21,438.90 |
5,000 | $6.00422 | $30,021.10 |