PA4343NLT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4343.103NLT

DigiKey Part Number
553-3004-2-ND - Tape & Reel (TR)
553-3004-1-ND - Cut Tape (CT)
553-3004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4343.103NLT
Description
FIXED IND 10UH 10A 16.5 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 10 A 16.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4343.103NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15.5A
Shielding
Shielded
DC Resistance (DCR)
16.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.551" L x 0.504" W (14.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.24000$12.24
10$10.05100$100.51
25$9.30080$232.52
50$8.76720$438.36
100$8.26620$826.62
250$7.64776$1,911.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.21146$3,605.73
1,000$6.80052$6,800.52
1,500$6.57129$9,856.94
2,500$6.29373$15,734.33
3,500$6.11752$21,411.32
5,000$5.99650$29,982.50
Manufacturers Standard Package