
PA4341.101NLT | |
---|---|
DigiKey Part Number | 553-2991-2-ND - Tape & Reel (TR) 553-2991-1-ND - Cut Tape (CT) 553-2991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.101NLT |
Description | FIXED IND 100NH 32.5A 1.7MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 32.5 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.101NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 100 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $5.41900 | $54.19 |
25 | $5.01520 | $125.38 |
50 | $4.72960 | $236.48 |
100 | $4.45860 | $445.86 |
250 | $4.12456 | $1,031.14 |
500 | $3.88906 | $1,944.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.50922 | $3,509.22 |
2,000 | $3.30916 | $6,618.32 |
3,000 | $3.19758 | $9,592.74 |
5,000 | $3.06247 | $15,312.35 |
7,000 | $2.97671 | $20,836.97 |
10,000 | $2.88850 | $28,885.00 |
25,000 | $2.87365 | $71,841.25 |