Inductor-KIT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4334NLKIT

DigiKey Part Number
553-3365-ND
Manufacturer
Manufacturer Product Number
PA4334NLKIT
Description
INDUCT KIT PA4334.XXXNLT SERIES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fixed Kit 180 Pieces (18 Values - 10 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Case
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
Iron
Quantity
180 Pieces (18 Values - 10 Each)
Inductance Range
220nH ~ 100µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
Drum Core
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Case
QuantityUnit PriceExt Price
1$395.77000$395.77
2$379.37000$758.74
3$370.09667$1,110.29
5$358.69600$1,793.48
7$351.38714$2,459.71
10$343.78300$3,437.83
25$326.34000$8,158.50
Manufacturers Standard Package