PA4333
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4333.471NLT

DigiKey Part Number
553-3299-2-ND - Tape & Reel (TR)
553-3299-1-ND - Cut Tape (CT)
553-3299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4333.471NLT
Description
FIXED IND 470NH 11A 6.6 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 11 A 6.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16.5A
Shielding
Shielded
DC Resistance (DCR)
6.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
71MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.291" L x 0.268" W (7.40mm x 6.80mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,414
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.52000$5.52
10$4.55200$45.52
100$3.74470$374.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.07976$3,079.76
2,000$2.90417$5,808.34
3,000$2.80621$8,418.63
5,000$2.68758$13,437.90
7,000$2.61227$18,285.89
10,000$2.53481$25,348.10
25,000$2.48504$62,126.00
Manufacturers Standard Package