
PA4333NLKIT | |
|---|---|
DigiKey Part Number | 553-3364-ND |
Manufacturer | |
Manufacturer Product Number | PA4333NLKIT |
Description | INDUCT KIT PA4333.XXXNLT SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 150 Pieces (15 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Iron | |
Quantity | 150 Pieces (15 Values - 10 Each) | |
Inductance Range | 220nH ~ 22µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | Drum Core | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $459.99000 | $459.99 |
| 10 | $399.32600 | $3,993.26 |

