
PA4332.472NLT | |
---|---|
DigiKey Part Number | 553-3292-2-ND - Tape & Reel (TR) 553-3292-1-ND - Cut Tape (CT) 553-3292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4332.472NLT |
Description | FIXED IND 4.7UH 2.85A 108MOHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.85 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4332.472NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $3.09600 | $30.96 |
100 | $2.54210 | $254.21 |
1,000 | $2.09085 | $2,090.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.90492 | $5,714.76 |
6,000 | $1.79640 | $10,778.40 |
9,000 | $1.73588 | $15,622.92 |
15,000 | $1.66261 | $24,939.15 |
21,000 | $1.61654 | $33,947.34 |