
PA3784.151HL | |
|---|---|
DigiKey Part Number | 553-2967-ND |
Manufacturer | |
Manufacturer Product Number | PA3784.151HL |
Description | FIXED IND 150NH 67A 0.18MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 67 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 150 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 83A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.315" W (10.00mm x 8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| 10 | $6.95100 | $69.51 |
| 25 | $6.42560 | $160.64 |
| 50 | $6.05860 | $302.93 |
| 100 | $5.71260 | $571.26 |
| 300 | $5.20377 | $1,561.13 |
| 500 | $4.98322 | $2,491.61 |
| 1,000 | $4.69897 | $4,698.97 |
| 2,500 | $4.34845 | $10,871.12 |

