PA3288HL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3288.151HLT

DigiKey Part Number
553-3765-2-ND - Tape & Reel (TR)
553-3765-1-ND - Cut Tape (CT)
553-3765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA3288.151HLT
Description
FIXED IND 150NH 64A 0.29MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Inductor 64 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA3288.151HLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
150 nH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
70A
Shielding
Unshielded
DC Resistance (DCR)
0.29mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.362" L x 0.244" W (9.20mm x 6.20mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,752
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.24000$8.24
10$6.75500$67.55
100$5.55430$555.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
560$4.76500$2,668.40
1,120$4.49322$5,032.41
1,680$4.34163$7,293.94
2,800$4.15807$11,642.60
3,920$4.04154$15,842.84
5,600$3.92168$21,961.41
14,000$3.82481$53,547.34
Manufacturers Standard Package