
PA2742NL | |
---|---|
DigiKey Part Number | 553-2180-ND |
Manufacturer | |
Manufacturer Product Number | PA2742NL |
Description | CMC 1A 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1A DCR 92mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA2742NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 92mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.350" W (9.14mm x 8.89mm) | |
Height (Max) | 0.310" (7.87mm) | |
Package / Case | Vertical, 8 Flat Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
10 | $11.24900 | $112.49 |
25 | $10.40480 | $260.12 |
50 | $9.81060 | $490.53 |
100 | $9.24970 | $924.97 |
250 | $8.55784 | $2,139.46 |
500 | $8.06978 | $4,034.89 |
1,000 | $7.60995 | $7,609.95 |
2,500 | $7.04307 | $17,607.67 |