


PA2244.822NLT | |
|---|---|
DigiKey Part Number | 553-PA2244.822NLTTR-ND - Tape & Reel (TR) 553-PA2244.822NLTCT-ND - Cut Tape (CT) 553-PA2244.822NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2244.822NLT |
Description | IND PWR MOLDED 8.2UH 17.1A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Molded Inductor 17.1 A 12.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.89000 | $16.89 |
| 10 | $13.86100 | $138.61 |
| 100 | $11.39500 | $1,139.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $10.38170 | $3,114.51 |
| 600 | $9.78993 | $5,873.96 |
| 900 | $9.45978 | $8,513.80 |
| 1,500 | $9.06018 | $13,590.27 |
| 2,100 | $8.80648 | $18,493.61 |
| 3,000 | $8.56643 | $25,699.29 |

