
PA1277NLT | |
|---|---|
DigiKey Part Number | 553-1986-2-ND - Tape & Reel (TR) 553-1986-1-ND - Cut Tape (CT) 553-1986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1277NLT |
Description | XFRMR 3.3V 10W 20.4UH POE EP10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.222:0.555 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1277NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 20.4µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:0.222:0.555 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.515" L x 0.600" W (13.08mm x 15.24mm) | |
Height - Seated (Max) | 0.451" (11.45mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.21000 | $27.21 |
| 10 | $24.61500 | $246.15 |
| 25 | $23.63520 | $590.88 |
| 50 | $22.91340 | $1,145.67 |
| 100 | $22.20960 | $2,220.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $17.21870 | $3,443.74 |
| 400 | $16.68368 | $6,673.47 |
| 600 | $16.37750 | $9,826.50 |
| 1,000 | $15.99838 | $15,998.38 |
| 1,400 | $15.75286 | $22,054.00 |
| 2,000 | $15.49613 | $30,992.26 |
| 5,000 | $14.89119 | $74,455.95 |


