20.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1277NL

DigiKey Part Number
553-PA1277NL-ND
Manufacturer
Manufacturer Product Number
PA1277NL
Description
XFMR FLYBACK EP10 SMT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA1277NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
20.4µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.600" L x 0.515" W (15.24mm x 13.08mm)
Height - Seated (Max)
0.451" (11.45mm)
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$27.21000$27.21
10$24.61500$246.15
25$23.63520$590.88
75$22.49947$1,687.46
150$21.80560$3,270.84
300$21.12980$6,338.94
450$20.74284$9,334.28
975$20.02125$19,520.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.