Direct

PA0513.261NL | |
|---|---|
DigiKey Part Number | 553-2901-ND |
Manufacturer | |
Manufacturer Product Number | PA0513.261NL |
Description | FIXED IND 260NH 45A 0.32 MOHM |
Customer Reference | |
Detailed Description | 260 nH Shielded Inductor 45 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.510" W (13.46mm x 12.95mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |


