
P1252.392NLT | |
---|---|
DigiKey Part Number | P1252.392NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1252.392NLT |
Description | FIXED IND 3.9UH 9A 10 MOHM SMD |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Wirewound Inductor 9 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.9 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.879" L x 0.596" W (22.33mm x 15.14mm) | |
Height - Seated (Max) | 0.295" (7.49mm) |