SDR2207-3R9ML is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
SDR2207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR2207-3R9ML

DigiKey Part Number
SDR2207-3R9ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR2207-3R9ML
Description
FIXED IND 3.9UH 9A 12 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Drum Core, Wirewound Inductor 9 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR2207-3R9ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.9 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Unshielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
38 @ 3MHz
Frequency - Self Resonant
36MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.591" W (22.00mm x 15.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.44160$2,720.80