
P1174.682NLT | |
---|---|
DigiKey Part Number | P1174.682NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1174.682NLT |
Description | FIXED IND 6.8UH 900MA 51MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 900 mA 51mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1174.682NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 51mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 34MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.265" L x 0.175" W (6.73mm x 4.45mm) | |
Height - Seated (Max) | 0.110" (2.79mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.46853 | $18,671.33 |