



74451068 | |
---|---|
DigiKey Part Number | 732-1406-2-ND - Tape & Reel (TR) 732-1406-1-ND - Cut Tape (CT) 732-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74451068 |
Description | FIXED IND 6.8UH 1.2A 0.065OHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.2 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74451068 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 36.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.52000 | $18.52 |
10 | $17.69900 | $176.99 |
50 | $15.91240 | $795.62 |
100 | $14.74350 | $1,474.35 |
250 | $14.15080 | $3,537.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.67626 | $5,838.13 |