
P1172.223NLT | |
|---|---|
DigiKey Part Number | 553-P1172.223NLTTR-ND - Tape & Reel (TR) 553-P1172.223NLTCT-ND - Cut Tape (CT) 553-P1172.223NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1172.223NLT |
Description | FIXED IND 22UH 3.8A 42 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 3.8 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1172.223NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.79000 | $13.79 |
| 10 | $11.34000 | $113.40 |
| 100 | $9.32190 | $932.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.28780 | $3,315.12 |
| 800 | $7.81544 | $6,252.35 |
| 1,200 | $7.55198 | $9,062.38 |
| 2,000 | $7.23296 | $14,465.92 |
| 2,800 | $7.03044 | $19,685.23 |
| 4,000 | $6.85314 | $27,412.56 |

