
P1171.273NLT | |
---|---|
DigiKey Part Number | 553-P1171.273NLTTR-ND - Tape & Reel (TR) 553-P1171.273NLTCT-ND - Cut Tape (CT) 553-P1171.273NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1171.273NLT |
Description | FIXED IND 27UH 2.7A 51 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Wirewound Inductor 2.7 A 51mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1171.273NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 27 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |
10 | $11.08500 | $110.85 |
100 | $9.11750 | $911.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.95432 | $3,977.16 |
1,000 | $7.50116 | $7,501.16 |
1,500 | $7.24834 | $10,872.51 |
2,500 | $6.94230 | $17,355.75 |
3,500 | $6.74803 | $23,618.10 |
5,000 | $6.68170 | $33,408.50 |