
P1171.273NLT | |
|---|---|
DigiKey Part Number | 553-P1171.273NLTTR-ND - Tape & Reel (TR) 553-P1171.273NLTCT-ND - Cut Tape (CT) 553-P1171.273NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1171.273NLT |
Description | FIXED IND 27UH 2.7A 51 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Wirewound Inductor 2.7 A 51mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1171.273NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 27 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.38000 | $13.38 |
| 10 | $11.01400 | $110.14 |
| 100 | $9.05920 | $905.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.90346 | $3,951.73 |
| 1,000 | $7.45320 | $7,453.20 |
| 1,500 | $7.20200 | $10,803.00 |
| 2,500 | $6.89791 | $17,244.78 |
| 3,500 | $6.70489 | $23,467.11 |
| 5,000 | $6.63898 | $33,194.90 |

