
P1169.564NLT | |
---|---|
DigiKey Part Number | 553-1960-2-ND - Tape & Reel (TR) 553-1960-1-ND - Cut Tape (CT) 553-1960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1169.564NLT |
Description | FIXED IND 560UH 530MA 1.623 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Wirewound Inductor 530 mA 1.623Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1169.564NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 560 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 530mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.623Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.48000 | $15.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.72606 | $15,452.12 |