P1168.564NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $15.48000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $5.29781
Datasheet
P1168NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1168.564NLT

DigiKey Part Number
P1168.564NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1168.564NLT
Description
FIXED IND 560UH 530MA 1.623 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
560 µH Shielded Wirewound Inductor 530 mA 1.623Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1168.564NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
560 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
530mA
Shielding
Shielded
DC Resistance (DCR)
1.623Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2.2MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.72606$15,452.12