P0846S(NL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0846SNLT

DigiKey Part Number
553-3803-2-ND - Tape & Reel (TR)
553-3803-1-ND - Cut Tape (CT)
553-3803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0846SNLT
Description
FIXED IND 15UH 5A 27 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Toroidal Inductor 5 A 27mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0846SNLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
27mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.700" L x 0.670" W (17.78mm x 17.02mm)
Height - Seated (Max)
0.390" (9.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,404
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.64000$18.64
10$15.35500$153.55
25$14.20160$355.04
50$13.38880$669.44
100$12.62360$1,262.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$11.90310$2,380.62
400$11.22403$4,489.61
600$10.84550$6,507.30
1,000$10.38700$10,387.00
1,400$10.09601$14,134.41
2,000$9.79667$19,593.34
5,000$9.59147$47,957.35
Manufacturers Standard Package