
P0845SNL | |
---|---|
DigiKey Part Number | 553-1125-5-ND |
Manufacturer | |
Manufacturer Product Number | P0845SNL |
Description | FIXED IND 10.2UH 4.3A 50MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10.2 µH Shielded Toroidal Inductor 4.3 A 50mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 10.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.620" L x 0.600" W (15.75mm x 15.24mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.42000 | $16.42 |
10 | $13.47400 | $134.74 |
30 | $12.27267 | $368.18 |
60 | $11.57200 | $694.32 |
120 | $10.91108 | $1,309.33 |
270 | $10.18559 | $2,750.11 |
510 | $9.65147 | $4,922.25 |
1,020 | $9.10181 | $9,283.85 |
2,520 | $8.43254 | $21,250.00 |