
P0751.103NLT | |
---|---|
DigiKey Part Number | 553-1061-2-ND - Tape & Reel (TR) 553-1061-1-ND - Cut Tape (CT) 553-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0751.103NLT |
Description | FIXED IND 10UH 3.8A 50 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 3.8 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0751.103NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $6.62600 | $66.26 |
100 | $5.44960 | $544.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.56840 | $3,654.72 |
1,600 | $4.30801 | $6,892.82 |
2,400 | $4.16280 | $9,990.72 |
4,000 | $3.98693 | $15,947.72 |
5,600 | $3.87528 | $21,701.57 |
8,000 | $3.77193 | $30,175.44 |