P0751NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0751.223NL

DigiKey Part Number
553-2833-ND
Manufacturer
Manufacturer Product Number
P0751.223NL
Description
FIXED IND 22UH 2.6A 114 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Wirewound Inductor 2.6 A 114mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Unshielded
DC Resistance (DCR)
114mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.215" (5.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,140
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
105$5.16743$542.58
210$4.87224$1,023.17
315$4.70743$1,482.84
525$4.50789$2,366.64
735$4.38114$3,220.14
1,050$4.25068$4,463.21
2,625$3.93357$10,325.62
5,250$3.70986$19,476.76
10,500$3.57394$37,526.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.