P0250NL SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0250.222NL

DigiKey Part Number
553-2821-ND
Manufacturer
Manufacturer Product Number
P0250.222NL
Description
FIXED IND 2.2UH 7.1A 14 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor 7.1 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
2.2 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Unshielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.733" L x 0.596" W (18.62mm x 15.14mm)
Height - Seated (Max)
0.290" (7.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$6.89550$689.55
200$6.50130$1,300.26
300$6.28140$1,884.42
500$6.01516$3,007.58
700$5.84609$4,092.26
1,000$5.67215$5,672.15
2,500$5.24924$13,123.10
5,000$4.95097$24,754.85
10,000$4.90140$49,014.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.