
P0250.104NLT | |
---|---|
DigiKey Part Number | 553-1509-2-ND - Tape & Reel (TR) 553-1509-1-ND - Cut Tape (CT) 553-1509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0250.104NLT |
Description | FIXED IND 100UH 1.8A 190MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 1.8 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0250.104NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.733" L x 0.596" W (18.62mm x 15.14mm) | |
Height - Seated (Max) | 0.290" (7.36mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $8.81000 | $88.10 |
100 | $7.24210 | $724.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.69984 | $1,674.96 |
500 | $6.31754 | $3,158.77 |
750 | $6.10428 | $4,578.21 |
1,250 | $5.84590 | $7,307.38 |
1,750 | $5.68192 | $9,943.36 |
2,500 | $5.51323 | $13,783.08 |
6,250 | $5.17293 | $32,330.81 |