NMOWB40C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMOWB40C

DigiKey Part Number
553-NMOWB40C-ND
Manufacturer
Manufacturer Product Number
NMOWB40C
Description
WIDE BAND LOW BAND, UNITY, 5 MHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
70MHz
Frequency Range
40MHz ~ 50MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2dBi
Power - Max
150 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
55.000" (139.70cm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$435.90000$435.90
10$358.53700$3,585.37
25$339.21280$8,480.32
100$317.98490$31,798.49
250$307.86740$76,966.85
Manufacturers Standard Package