



JXR8-1003NL | |
|---|---|
DigiKey Part Number | 553-JXR8-1003NL-ND |
Manufacturer | |
Manufacturer Product Number | JXR8-1003NL |
Description | CONN RJ45 INDUSTRIAL 2PORT CAT5E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | JXR8-1003NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder Paste | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.14000 | $75.14 |
| 10 | $63.86500 | $638.65 |
| 40 | $57.90900 | $2,316.36 |
| 80 | $55.14538 | $4,411.63 |
| 120 | $53.58975 | $6,430.77 |
| 280 | $50.48129 | $14,134.76 |
| 520 | $48.32562 | $25,129.32 |
| 1,000 | $46.14888 | $46,148.88 |




