
JXD6-0002NLT | |
---|---|
DigiKey Part Number | 553-JXD6-0002NLTTR-ND - Tape & Reel (TR) 553-JXD6-0002NLTCT-ND - Cut Tape (CT) 553-JXD6-0002NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JXD6-0002NLT |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.549" (13.95mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Nickel | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.99000 | $37.99 |
10 | $32.27600 | $322.76 |
25 | $30.25160 | $756.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
86 | $27.72430 | $2,384.29 |
172 | $26.40012 | $4,540.82 |
258 | $25.65574 | $6,619.18 |
430 | $24.74770 | $10,641.51 |
602 | $24.16749 | $14,548.83 |
860 | $23.56719 | $20,267.78 |
2,150 | $22.09331 | $47,500.62 |