
JXD0-0101NL | |
|---|---|
DigiKey Part Number | 553-JXD0-0101NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD0-0101NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 2.5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.64mm) | |
LED Color | Green - Green, Orange | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.49000 | $66.49 |
| 10 | $56.48900 | $564.89 |
| 25 | $52.94880 | $1,323.72 |
| 50 | $50.42120 | $2,521.06 |
| 100 | $48.01360 | $4,801.36 |
| 250 | $45.00880 | $11,252.20 |
| 450 | $43.18149 | $19,431.67 |
| 950 | $40.96615 | $38,917.84 |


