JT4-11xxHL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JT4-1160HL

DigiKey Part Number
JT4-1160HL-ND
Manufacturer
Manufacturer Product Number
JT4-1160HL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JT4-1160HL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10G Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
-
LED Color
-
Number of Cores per Jack
8
Shielding
-
Features
-
Tab Direction
-
Contact Material
-
Contact Finish
-
Operating Temperature
-
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$114.54000$114.54
10$97.32500$973.25
25$91.22760$2,280.69
50$86.87400$4,343.70
100$82.72830$8,272.83
250$77.55256$19,388.14
450$74.40536$33,482.41
950$70.58902$67,059.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.