ICEFINxxxxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ICEFINxxxxxxx

ICEFIN806NMO

DigiKey Part Number
553-3952-ND
Manufacturer
Manufacturer Product Number
ICEFIN806NMO
Description
RF ANT 883MHZ BLADE NMO PAN MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE, Wi-Fi Dome NMO Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
883MHz
Frequency Range
806MHz ~ 960MHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2.9dBi
Features
-
Termination
NMO
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
3.099" (78.71mm)
Applications
LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$313.77000$313.77
10$232.51400$2,325.14
25$215.97840$5,399.46
Manufacturers Standard Package