
RAVF162DJT100K | |
|---|---|
DigiKey Part Number | 738-RAVF162DJT100KTR-ND - Tape & Reel (TR) 738-RAVF162DJT100KCT-ND - Cut Tape (CT) 738-RAVF162DJT100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF162DJT100K |
Description | RES ARRAY 2 RES 100K OHM 0606 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606 (1616 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF162DJT100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39200 | $3.92 |
| 25 | $0.32960 | $8.24 |
| 50 | $0.28880 | $14.44 |
| 100 | $0.25450 | $25.45 |
| 250 | $0.21604 | $54.01 |
| 500 | $0.19222 | $96.11 |
| 1,000 | $0.17174 | $171.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13528 | $676.40 |
| 10,000 | $0.12335 | $1,233.50 |
| 15,000 | $0.11722 | $1,758.30 |
| 25,000 | $0.11028 | $2,757.00 |
| 35,000 | $0.10614 | $3,714.90 |
| 50,000 | $0.10210 | $5,105.00 |
| 60,000 | $0.10016 | $6,009.60 |
| 120,000 | $0.09351 | $11,221.20 |
| 125,000 | $0.09315 | $11,643.75 |

