HX6221NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX6221NLT

DigiKey Part Number
553-HX6221NLTTR-ND - Tape & Reel (TR)
553-HX6221NLTCT-ND - Cut Tape (CT)
553-HX6221NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX6221NLT
Description
MDL DUAL 1GPP 1:1 SM TR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LAN 1000 Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1000 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$112.18000$112.18
10$101.10800$1,011.08
25$96.96880$2,424.22
50$93.92880$4,696.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
170$88.76688$15,090.37
340$85.95603$29,225.05
510$84.34898$43,017.98
850$82.36265$70,008.25
Manufacturers Standard Package