350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX5201NLT

DigiKey Part Number
553-HX5201NLTTR-ND - Tape & Reel (TR)
553-HX5201NLTCT-ND - Cut Tape (CT)
553-HX5201NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX5201NLT
Description
XFRMR MODULE DUAL1GP 1:1 BGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1G Base-T, Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.580" L x 0.680" W (14.73mm x 17.27mm)
Height - Seated (Max)
0.440" (11.18mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$110.79000$110.79
10$81.81300$818.13
25$75.52160$1,888.04
50$73.00220$3,650.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
170$78.73912$13,385.65
340$76.24909$25,924.69
510$74.82545$38,160.98
850$73.06580$62,105.93
Manufacturers Standard Package