cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1332NL

DigiKey Part Number
553-HX1332NL-ND
Manufacturer
Manufacturer Product Number
HX1332NL
Description
XFMR SIN 100D 1:1 4KV SMT T
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LAN 100 Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 100 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
315$46.26130$14,572.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.