PGL6459HLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGL6459HLT

DigiKey Part Number
553-PGL6459HLTTR-ND - Tape & Reel (TR)
553-PGL6459HLTCT-ND - Cut Tape (CT)
553-PGL6459HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGL6459HLT
Description
IND FLAT COIL HF 2.2UH 22A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor 30 A 1.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Unshielded
DC Resistance (DCR)
1.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.748" L x 0.689" W (19.00mm x 17.50mm)
Height - Seated (Max)
0.478" (12.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.60000$43.60
10$35.87400$358.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$28.51027$4,276.54
300$26.88693$8,066.08
450$25.98142$11,691.64
750$24.88547$18,664.10
1,050$24.63300$25,864.65
Manufacturers Standard Package